TPS82693EVM-207/TPS82693 800-mA, High-Efficiency MicroSiP Step-Down Converter Evaluation Module Board
使用 Texas Instruments 的 TPS82693SIP 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Electrocardiograph Battery Powered
- Smart Phone
说明
- TPS82693EVM-207/TPS82693 800-mA, High-Efficiency MicroSiP Step-Down Converter Evaluation Module Board. This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS82693. The EVM converts 2.85 V (TPS82693) output voltage that delivers 800 mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 4.8 V
-
Output Voltage2.85 V
-
Output Current0.8 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS82693SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.85V 0.8A 8-Pin uSIP T/R | 买入 | |
|
|
TPS82693SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.85V 0.8A 8-Pin uSIP T/R | 买入 | |