TPS7A6350EVM, Evaluation Board for TPS7A6350 300-mA, 40V Low-Dropout Linear Regulator with Iq 35-uA and Integrated Watchdog
使用 Texas Instruments 的 TPS7A6350QPWPRQ1 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Battery Management
- Body Control Module and Gateway
- Car Immobilizer
- Infotainment System
- Remote Keyless Entry
说明
- TPS7A6350EVM, Evaluation Module helps designers evaluate the operation and performance of the TPS7A6350 family of 300-mA, 40V Low-Dropout regulators with Iq 35-uA and integrated watchdog. The TPS7A6350 is an adjustable output voltage version. The EVM is equipped with feedback resistors to supply 5V output, with appropriate feedback, 3.3V or other values can be defined
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage2.5 to 7 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS7A6350QPWPRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.3A 14-Pin HTSSOP EP T/R Automotive AEC-Q100 | 买入 | |