TPS75003EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS75003 multi-channel power IC
使用 Texas Instruments 的 TPS75003RHLR 的参考设计
Image
1 / 2
相关文件
- TPS75003RHLR Cadence Concept - SCALD v12.x
- TPS75003RHLRG4 Orcad v9.x
- TPS75003RHLR Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- TPS75003RHLRG4 Mentor Graphics - DA v8.4+
- TPS75003RHLR Orcad v9.x
- TPS75003RHLR AXEL - Any version
- TPS75003RHLRG4 AXEL - Any version
- TPS75003RHLR ECPinPak v1.0
- TPS75003RHLR Mentor Graphics - DA v8.4+
- TPS75003RHLR Cadence Concept - HDL v14.2
- TPS75003RHLRG4 Cadence Concept - SCALD v12.x
- TPS75003RHLRG4 Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- TPS75003RHLRG4 Cadence Concept - HDL v14.2
- TPS75003RHLRG4 ECPinPak v1.0
依据最终产品
- DSL Modem
- FPGA Solutions
- Plasma TV
- Processor Power Management
- Set-Top Box
说明
- TPS75003EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS75003 multi-channel power IC. This device has two buck controllers and a low dropout linear regulator. The device will operate at input voltages between 2.2 V and 6.5 V. The buck controllers can provide output voltages between 1.22 V and the input voltage and output currents up to 3 A. This EVM is specifically designed and optimized to operate from a 5 V input with output currents up to 2 A for VOUT1 = 1.2 V typical and VOUT2 = 3.3 V typical. In addition, the EVM is jumper configurable so that each output can be independently enabled or the outputs can be sequenced in the following order: VOUT3, VOUT2 then VOUT1
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.22|2.5|3.3 V
-
Output Current0 to 0.3@2.5V|0 to 2@1.22V|0 to 2@3.3V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS75003RHLRG4 | Texas Instruments | PMIC Solutions | Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R | 买入 | |
|
|
TPS75003RHLR | Texas Instruments | PMIC Solutions | Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R | 买入 | |