TPS715AXXEVM-065, Evaluation Module based on TPS715 a Low Dropout LDO Regulator in a 3x3-mm QFN Package
使用 Texas Instruments 的 TPS715A01DRB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Electrocardiograph Battery Powered
- Industrial
- Medical Imaging
- Personal Digital Assistant
- Portable
说明
- TPS715AXXEVM-065, Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS715Axx. The EVM uses the TPS715A01 and the TPS715A33 in a 3x3-mm QFN package to provide 5V and 3.3V, respectively, at up to 80 mA. The EVM operates with full-rated performance with an input voltage between 3.5V and 24V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 24 V
-
Output Voltage3.3|5 V
-
Output Current0.08 A
-
TopologyLDO
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS715A33DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
|
TPS715A33DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
|
TPS715A01DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
|
TPS715A01DRBT-NM | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 买入 | |
|
|
TPS715A01DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 买入 | |