TPS712XXEVM-050, Dual RF LDO Evaluation Module for the TPS712xx a High PSRR, Low Output Linear Regulator
使用 Texas Instruments 的 TPS71202DRC 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Cordless Phone
- Digital Camcorder
- Digital Camera
- FPGA Solutions
- Internet Radio Player
- PCMCIA Card
- Personal Digital Assistant
- Processor Power Management
- Wireless LAN
说明
- TPS712XXEVM-050, Evaluation Module features the TPS71247DRC and the TPS71202DRC devices. Each device can deliver up to 250mA at each output. The EVM is designed to operate with an input voltage up to +5.5V. The default output voltage of this EVM is +2.8V (VOUT1) and +1.225V (VOUT2) for U1 and +1.8V (VOUT1) and +2.85V (VOUT2) for U2. If desired, this EVM can easily be modified to supply higher or lower output voltages by adjusting the appropriate feedback resistor dividers
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 V
-
Output Voltage1.225|1.8|2.8|2.85 V
-
Output Current0.25 A
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS71247DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V2.85V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71247DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V2.85V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCR/2801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCR/2801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS71202DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |