TPS65311EVM, Evaluation Module for TPS65311-Q1 Power Supply IC for Safety Applications
使用 Texas Instruments 的 TPS65310AQRVJ 的参考设计
Image
1 / 4
依据最终产品
- Safety System
说明
- TPS65311EVM, Evaluation Module (EVM) help engineers evaluate the operation and performance of the TPS65311-Q1 power supply IC for safety applications. The devices offer configurability through the Serial Peripheral Interface (SPI). The EVM contains the TPS65311-Q1 and some circuitry for basic operation. It has an on board USB-to-SPI interface but can also run without it or with a different SPI interface, for example, from an MCU supplied to the EVM
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.8 to 36 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS65310AQRVJRQ1 | Texas Instruments | PMIC Solutions | Power Management IC 4.8V to 40V 56-Pin VQFN EP T/R Automotive AEC-Q100 | 买入 | |