TPS61261EVM-208 Tiny Low Input Voltage Boost Converter Evaluation Module Board
使用 Texas Instruments 的 TPS61261DRV 的参考设计
Image
1 / 2
依据最终产品
- Electrocardiograph Battery Powered
- High-Brightness LED Driver
- Industrial Metering
- Laser and Optical Mice
- Medical and Healthcare
- Wireless Headset
说明
- TPS61261EVM-208 Tiny Low Input Voltage Boost Converter Evaluation Module Board. This describes the characteristics, operation, and use of the TPS61261 evaluation module (EVM). This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS61261 when used as an LED driver
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 3 V
-
Output Voltage3.3 V
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61261DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R | 买入 | |
|
|
TPS61261DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R | 买入 | |