PMP8903.3, Automotive range SEPIC converter delivers 4.5V@5.5A
使用 Texas Instruments 的 LM3481MM 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Medical and Healthcare
说明
- PMP8903.3, Automotive range SEPIC converter delivers 4.5V@5.5A. Wide input voltage range SEPIC operates from a 5V - 42V input with boot-strapping to operate even lower once its up and running. Two additional integrated FET sync bucks efficiently provide 3.3V and 1.1V outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.1 V
-
Output Current2 A
-
Output Power2.2 W
-
TopologyBuck- Synchronous
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |