TPS60200EVM-145 is an evaluation tool for the 100mA low ripple charge pump TPS60200
使用 Texas Instruments 的 TPS60200 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Cordless Phone
- Glucose Monitor
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable Medical Instrumentation
- Processor Power Management
说明
- TPS60200EVM-145 is an evaluation tool for the 100mA low ripple charge pump TPS60200. With 1.6V to 3.6V input, it delivers a regulated low-ripple output voltage of 3.3V with up to 100mA. The development tool includes a tested evaluation module, a Design Guide (SLVU027) that contains the schematic, the bill of material, the component placement, the layout and the setup of the EVM. A datasheet of the TPS60200, TPS60201, TPS60202, TPS60203 (SLVS274) is also included, but please make sure that you download the latest version. LBI/LBO indicator is set to 2 V. Below an input voltage of 2 V LBO goes active. Additional Requirements the only necessity to use the EVM is a power source, either a DC source or a battery pack with two NiCd, NiMH or alcaline battery cells
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS60200DGS | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP Tube | 买入 | |
|
|
TPS60200DGSRG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP T/R | 买入 | |
|
|
TPS60200DGSR | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP T/R | 买入 | |
|
|
TPS60200DGSG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP Tube | 买入 | |