TPS5410EVM-203, Evaluation Module for TPS5410, 1-A Wide Input Range Step-Down Converter, SWIFT DC/DC converter
使用 Texas Instruments 的 TPS5410D 的参考设计
Image
1 / 3
依据最终产品
- Battery Charger
- Car Audio
- Distributed Control System
- DVD Player
- High-Power LED
- Industrial
- LCD Display
- Set-Top Box
说明
- TPS5410EVM-203, Evaluation Module allows the designer to evaluate two different configurations of the TPS5410 SWIFT DC/DC converter on the same PCB over a wide input voltage range. The first design is a 14.5to 36V input to 12V output at 1A using a 47F tantalum output capacitor. The second design is a 7to 36V input to 5V output at 1A using two 47F ceramic capacitors. Both step-down converters operate independently
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 36 V
-
Output Voltage5|12 V
-
Output Current1@5V|1@12V A
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS5410D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC Tube | 买入 | |
|
|
TPS5410DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC T/R | 买入 | |
|
|
TPS5410DRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC T/R | 买入 | |
|
|
TPS5410D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC Tube | 买入 | |
|
|
TPS5410DG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC Tube | 买入 | |