TPS5405EVM, Evaluation Board using TPS5405, 5V Fixed Output at 1A Step-Down Regulator with Integrated MosFET
使用 Texas Instruments 的 TPS5405DR 的参考设计
Image
1 / 2
依据最终产品
- Backplane Distributed Power
- Battery Charger
- Computers and Peripherals
- Consumer Electronics
- CPE Splitter
- Home Appliances
- Industrial
- LCD Display
- Power Supplies
- Set-Top Box
说明
- TPS5405EVM, Evaluation Board using TPS5405 is designed to provide fixed 5-V output and 2-A continuous current with an operational range of 6.5 V to 28 V and an external set switching frequency ranging from 50 kHz to 1.1 MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 28 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS5405DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 28V Synchronous Step Down Single-Out 5V 2A 8-Pin SOIC T/R | 买入 | |
|
|
TPS5405D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 28V Synchronous Step Down Single-Out 5V 2A 8-Pin SOIC T/R | 买入 | |