PMP4467, 6.5V to 28Vin, 5V at 1.3A out DC/DC Reference Design Module in TO220 Package
使用 Texas Instruments 的 TPS5405D 的参考设计
Image
1 / 2
依据最终产品
- Clothes Dryer
- Home Appliances
- Washer
说明
- PMP4467, 6.5V to 28Vin, 5V at 1.3A out DC/DC Reference Design Module in TO220 Package. The PMP4467 is a 6.5V to 28Vin, +5Vout, 1.3A reference design module which is implemented in TO220 package, targeting for general LDO replacement. The design includes a non-synchronous step-down regulator TPS5405. The solution has high efficiency, good line, load regulation. The power module was designed with minimized components for cost sensitive applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 28 V
-
Output Voltage5 V
-
Output Current1.3 A
-
Output Power6.5 W
-
Efficiency92 %
-
TopologyBuck- Non Sync
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS5405DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 28V Synchronous Step Down Single-Out 5V 2A 8-Pin SOIC T/R | 买入 | |
|
|
TPS5405D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 28V Synchronous Step Down Single-Out 5V 2A 8-Pin SOIC T/R | 买入 | |