TPS40100EVM-001, A 12V Input, 3.3V Output, 10A Synchronous Buck Controller
使用 Texas Instruments 的 TPS40100RGE 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Power Supplies
- Wired Networking
说明
- TPS40100EVM-001 is designed to use a regulated 12V +/-10% (10.8V-13.2V) bus to produce a regulated 3.3V output at up to 10A of load current. The EVM is designed to demonstrate the TPS40100 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40100. The EVM includes features to demonstrate voltage tracking, margin up/down, enable/disable and power good. A synchronization pin is provided to allow the EVM to be synchronized to an external clock
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage3.22 to 3.39 V
-
Output Current0 to 10 A
-
Efficiency93.9 %
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 买入 | |
|
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 买入 | |
|
|
TPS40100RGER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS40100RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS40100RGETG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 24-Pin VQFN EP T/R | 买入 | |