TPS22966EVM-007 Evaluation Module for TPS22966, Dual 6A Load Switch
使用 Texas Instruments 的 TPS22966DPU 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Laptop
- Netbook
- Notebook
- Residential Gateway
- Set-Top Box
- Tablet
- Telecom Power Supply
说明
- TPS22966EVM allows the user to apply an input voltage of (0.8V-5.5V) to each of two inputs under different loading conditions (0-6A). Output, Input and Switching waveforms can be monitored on the EVM. The TPS22966 device is demonstrated using the TPS22966EVM-007 module. The TPS22966 Dual Load Switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22966EVM-007
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 5.5|0.8 to 5.5 V
-
Output Current6|6 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS22966DPUT | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 6A 16mOhm 14-Pin WSON EP T/R | 买入 | |
|
|
TPS22966DPUR | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 6A 16mOhm 14-Pin WSON EP T/R | 买入 | |