TPS53129EVM-621 Evaluation Module for dual-output power supply using the TPS53129 controller in cost-sensitive applications
使用 Texas Instruments 的 TPS53129PW 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Consumer Electronics
- Digital TV
- DSL Modem
- Set-Top Box
说明
- TPS53129EVM-621 is a fully assembled and tested circuit for evaluating the TPS53129 Dual Synchronous Step-Down Controller for Low Voltage Power Rails. The TPS53129EVM-621 converts an 8V to 22V input to 1.05V at 4A and 1.8V at 4A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 22 V
-
Output Voltage1.05|1.8 V
-
Output Current0 to 4@1.05V|0 to 4@1.8V A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS53129PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 700kHz 24-Pin TSSOP Tube | 买入 | |
|
|
TPS53129PWR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 700kHz 24-Pin TSSOP T/R | 买入 | |