TLV70433DBVEVM-712 evaluation Module for TLV70433 low-dropout linear regulator (LDO)
使用 Texas Instruments 的 TLV70433DBV 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Electronic Meter
- Fire Alarm
- Industrial
- Personal Digital Assistant
- Portable
- Remote Control
- Smoke Detector
说明
- TLV70433DBVEVM-712 is a fully assembled and tested circuit for evaluating the TLV70433 Low-Dropout Regulator in the DBV (SOT23-5) package. This particular EVM configuration contains a single, fixed (3.3-V output) linear regulator designed for Ultra Low quiescent current across its full load range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 24 V
-
Output Voltage3.3 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |