TIPD195, 3-Terminal PLC Reference Design
使用 Texas Instruments 的 INA188 的参考设计
Image
1 / 2
依据最终产品
- Analog I/O Modules
说明
- TIPD195, 3-Terminal PLC Reference Design. This design inputs ±10V or ±20mA and outputs 2.5V±2.3V. It utilizes the INA188, which is a zero-drift instrumentation amplifier. The 2.5V reference voltage is provided by the REF3225. Measured performance yielded just 0.153% error (typical)
主要特色
-
Number of SuppliesDual
-
Supply Voltage5|±15 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
INA188IDR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V Medical 8-Pin SOIC T/R | 买入 | |
|
|
INA188IDRJR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R | 买入 | |
|
|
INA188ID | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V Medical 8-Pin SOIC Tube | 买入 | |