TIDM-PRINTERPACK, 40-Pin Booster pack for 3D Printer Control
使用 Texas Instruments 的 MSP430F5529IPN 的参考设计
Image
1 / 4
依据最终产品
- 3D Printer
- Stepper Motor
说明
- TIDM-PRINTERPACK, 40-Pin Booster pack for 3D Printer Control. This design is a 40-pin boosterpack which incorporates all of the necessary components for 3D printer operation. Convenient location of all I/O headers and inclusion of firmware allows developers to immediately start creating their own cost-effective 3D printers. Although the original intent is to be used as a low-cost solution for 3D printer control, at its core are four DRV8825 stepper motor drivers that allow the boosterpack to also operate in any application where multiple stepper motors are needed
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UA78M33CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 买入 | |