TIDA-00405, 12V 3D Printer Controller
使用 Texas Instruments 的 MSP430F5529IPNR 的参考设计
Image
1 / 7
说明
- TIDA-00405, 12V 3D Printer Controller. This design is a complete system for controlling 3-axis, single extruder-based 3D printers. The system is managed by the MSP430F5529 LaunchPad and utilizes the DRV8846 for precision stepper motor control. The CSD18534Q5A is used as a low-side switch for the hot bed heater, extruder heater and cooling fan. The DRV5033 Hall Sensor acts as a contactless limit switch
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
-
PlatformLaunchPad
Featured Parts (21)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DRV5033AJQLPG | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk | 买入 | |
|
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
DRV5033AJQLPGQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk Automotive AEC-Q100 | 买入 | |
|
|
DRV5033FAQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
|
DRV5033AJQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 买入 | |
|
|
DRV5033AJQLPGMQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo Automotive AEC-Q100 | 买入 | |
|
|
DRV5033AJQDBZRQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
DRV5033AJELPGQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bulk Automotive AEC-Q100 | 买入 | |
|
|
MS3V-T1R 32.768KHZ 12.5PF +/-20PPM | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | 买入 | |
|
|
DRV8846RGER | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 24-Pin VQFN EP T/R | 买入 | |