TIDC-WL1835MODCOM8B, 2.4-GHz Wi-Fi + Bluetooth Certified Antenna Reference Design based on WiLink 1835 Module
使用 Texas Instruments 的 WL1835MODGBMOC 的参考设计
Image
1 / 2
说明
- TIDC-WL1835MODCOM8B, 2.4-GHz Wi-Fi + Bluetooth Certified Antenna Design based on WiLink 1835 Module. The WiLink 1835 Module Antenna Design is a reference design that combines the functionalities of the WiLink 8 module with a built-in antenna on a single board, implementing the module in the way it's been certified. Through this, customers are able to evaluate the performance of the module through embedded applications such as home automation and the Internet of Things that make use of both Wi-Fi and Bluetooth/Bluetooth Low Energy functionalities found on the WiLink 1835 module
主要特色
-
Operating Frequency2400 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
WL1835MODGBMOCR | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R | 买入 | |
|
|
WL1835MODGBMOCT | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R | 买入 | |