TIDC-CC3ANTENNA-SELECTION, SimpleLink Wi-Fi Antenna Selection Reference Design
使用 Texas Instruments 的 CC3200R1M 的参考设计
Image
1 / 7
依据最终产品
- Audio
- Video and Imaging
说明
- TIDC-CC3ANTENNA-SELECTION, SimpleLink Wi-Fi Antenna Selection. The SimpleLink Wi-Fi Antenna BoosterPack (CC3ANTENNABOOST) enables evaluation and development of end applications requiring antenna diversity. When used with the SimpleLink Wi-Fi CC3200 LaunchPad (CC3200-LAUNCHXL) or the CC3100 Booster pack (CC3100-BOOST) rev 3.1 or higher, the user can select the best antenna to use, based on the signal strength of the connection with a specific access point. There are two sets of orthogonal antennas on the board. The board supports the selection of on-board chip antenna, or external antenna via u.Fl connector
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AVCH2T45DCURG4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
93LC46B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
SKY13351-378LF | Skyworks Solutions | RF Switches | RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin MLPD EP T/R | 买入 | |
|
|
SN74AVCH2T45DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
ABS07-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC125APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC126APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |