TIDA-00186, Complete Bluetooth Wireless Audio Communication System - Headset and Hands-free
使用 Texas Instruments 的 LMX9838SB 的参考设计
Image
1 / 3
依据最终产品
- Bluetooth
- Hands-Free Car
- Video and Imaging
- Wireless Audio
- Wireless Headset
说明
- TIDA-00186, Complete Bluetooth wireless audio communication system - Headset and Hands-free. This reference design offers a complete wireless audio solution using the fully certified LMX9838 Bluetooth module. With Bluetooth Headset and Hands-free profiles implemented, the design is perfect for mono audio communication and control. With the support of an orderable evaluation module, built-in Bluetooth profiles, and free supporting software, this cost effective and simple design greatly reduces time-to-market. The TIDA-00186 design is based on the LMX9838DONGLE and Sedona Lite codec board
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX3225EEAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
|
MAX3225EEAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
|
LP3985IM5X-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LMX9838SB | Texas Instruments | Bluetooth | Bluetooth Class II 3.3V 0.704Mbps 70-Pin LTCC Tray | 买入 | |