TIDA-00779, 230V, 3.5kw, High Efficiency, Cost Competitive Single Phase Reference Design Using Power Factor Regulator Converter (PFC)
使用 Texas Instruments 的 UCC28180D 的参考设计
Image
1 / 3
依据最终产品
- Air Conditioning
- Home Appliances
- UPS System
说明
- TIDA-00779, 230V, 3.5kw, High Efficiency, Cost Competitive Single Phase Reference Design Using Power Factor Regulator Converter. The TIDA-00779 is a cost competitive power factor regulator converter designed for room air-conditioner and other major appliances. This reference design is a continuous-conduction-mode (CCM) boost converter implemented using UCC28180 PFC controller provided with all of the necessary built-in protections. The hardware is designed and tested to pass surge, and EFT testing as per the IEC61000 requirements for household appliances
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage390 V
-
Output Current9 A
-
Output Power3500 W
-
Efficiency98.6 %
-
TopologyCCM Boost PFC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMT01LPG | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (1-Wire) 2-Pin TO-92 Bulk | 买入 | |
|
|
UCC27531D | Texas Instruments | Gate and Power Drivers | Driver 5A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC Tube | 买入 | |
|
|
LMT01LPGM | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (1-Wire) 2-Pin TO-92 Ammo | 买入 | |
|
|
UCC28180D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube | 买入 | |