In solutions that require temperature monitoring, such as battery-powered systems or consumer electronics, Texas Instruments’ most recent temperature sensor series, TMP303, is capable of fitting in most designs.

发布人是
The extra-small SOT-563 footprint (1.60 x 1.60 x 0.6 mm) gives it flexibility when incorporating a TMP303 into your system, and its low power capabilities (5 µA max., 1.4 V supply) make it even more adaptable. With a 0 o C minimum temperature and a choice of 70, 80, or 90 oC maximum, the TMP303 series is your ideal choice for temperature monitoring.