TIDA-00716, Xilinx Spartan 6 FPGA Power Reference Design with TPS650250
使用 Texas Instruments 的 TPS650250RHB 的参考设计
Image
1 / 4
依据最终产品
- Blood Pressure Monitor
- Human Machine Interface (HMI)
- Industrial Drives
说明
- TIDA-00716, Xilinx Spartan 6 FPGA Power Reference Design with TPS650250. This design showcases the TPS650250 as an all-in-one IC used to supply the rails needed for powering the Spartan 6. This design is based on the Spartan 6 LXT family, but can be repurposed to power the Spartan 6 LX family. With user controlled external sequencing, separate enables and external resistor dividers, the TPS650250 offers a simple and flexible solution that can be leveraged across multiple designs across the Spartan 6 family. This power management IC has an input voltage range between 3.5 and 5.5V and can be run from a 5V supply or a single cell Li-Ion battery. This design has been tested and verified for industrial applications
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS650250RHBT | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 买入 | |
|
|
TPS650250RHBR | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 买入 | |