TIDA-00510, High Power Density 12Vin, 100W Synchronous DC/DC Step-Down Buck Converter with Inductor-On-Top for 3.3V output
使用 Texas Instruments 的 TPS53355DQPR 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Servers
- Telecommunications Equipment
- Workstation
说明
- TIDA-00510, High Power Density 12Vin, 100W Synchronous DC/DC Step-Down Buck Converter with Inductor-On-Top for 3.3V output. The TPS53355 Inductor-On-Top step-down buck converter design enables high power density through reduction of X-Y PCB area by placing the output inductor on top of the IC and results in 92% minimum efficiency for 66W and 100W output power designs (3.3V and 5V output) requiring only 4x100 micro-F ceramic output caps
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage3.3 V
-
Output Current20 A
-
Output Power66 W
-
Efficiency94 %
-
TopologyBuck- Integrated Switch
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS53355DQPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R | 买入 | |