TIDA-00454, Three Phase AC Voltage and Current Transducer with Isolated DC Analog Outputs Reference Design
使用 Texas Instruments 的 MSP430F67661AIPEU 的参考设计
Image
1 / 10
依据最终产品
- Metering
- Power Distribution Control
- Power Generation
- Remote Monitoring Devices
- Transmission Control System
说明
- TIDA-00454, Three Phase AC Voltage and Current Transducer with Isolated DC Analog Outputs Reference Design. The TIDA-00454 design demonstrates using the MSP430F67791A device to accurately measure voltages and currents. This design also demonstrates using two DC analog output channels, which are capable of being individually configured for voltage output (±10 V) or current output (±24 mA). The design has six digital outputs that can be used to drive relays. The functionality of the design can be extended to measure power. The advantages of this design is that it is a complete system for measuring voltages and currents and providing a DC analog output proportional to the AC inputs. Another advantage of this design is the bidirectional DC analog output
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPL7407LPWR | Texas Instruments | Peripheral Drivers | Pref DRVR 7 1.8V to 5V 16-Pin TSSOP T/R | 买入 | |
|
|
DAC8563SDGST | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R | 买入 | |
|
|
TPS7A6533QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 买入 | |
|
|
ISO7341FCDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R | 买入 | |
|
|
DAC8563SDGSR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R | 买入 | |
|
|
MSP430F67791AIPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 100-Pin LQFP Tray | 买入 | |
|
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
XTR300AIRGWR | Texas Instruments | Amplifiers Misc | Output Driver 20-Pin VQFN EP T/R | 买入 | |
|
|
MSP430F67791AIPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 100-Pin LQFP T/R | 买入 | |
|
|
TPS7A4201DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
MSP430F67661AIPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 3.3V 128-Pin LQFP Tray | 买入 | |
|
|
MSP430F67661AIPEUR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 256KB Flash 3.3V 128-Pin LQFP T/R | 买入 | |