TIDM-3PH-ENERGY5-ESD, Class 0.5 Three-Phase Energy Measurement System with Enhanced ESD Protection Reference Design
使用 Texas Instruments 的 MSP430F67641AIP 的参考设计
Image
1 / 6
依据最终产品
- Electricity Meter
- Metering
- Street LED Lighting
说明
- TIDM-3PH-ENERGY5-ESD, Class 0.5 Three-Phase Energy Measurement System with Enhanced ESD Protection Reference Design. The TIDM-3PH-ENERGY5-ESD implements an ANSI/IEC Class 0.5 three-phase energy measurement system with enhanced electrostatic discharge (ESD) protection. The design also features communications through ZigBee connectivity. The energy measurement system on chip (SoC) is used to perform all metrology functions and sends active power results to the CC2530EM add-on board. Developers can use the companion In-Home Display Design (TIDM-LOWEND-IHD) to display results remotely
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 买入 | |
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 买入 | |
|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 买入 | |
|
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
MSP430F67641AIPZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 3.3V 100-Pin LQFP T/R | 买入 | |
|
|
MSP430F67641AIPN | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 3.3V 80-Pin LQFP Tray | 买入 | |
|
|
MSP430F67641AIPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 3.3V 100-Pin LQFP Tray | 买入 | |
|
|
MSP430F67641AIPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 3.3V 80-Pin LQFP T/R | 买入 | |