TIDA-00347, TRF37D73 Low Frequency RF Amplifier Reference Design
使用 Texas Instruments 的 TRF37D73IDSG 的参考设计
Image
1 / 2
依据最终产品
- Cell Basestation
- Consumer Electronics
- Industrial
- Microwave point-to-point
- Radar System
- RF amplifier
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
说明
- TIDA-00347, Low Frequency RF Amplifier Reference Design. Wideband RF amplifiers require external coupling capacitors and an RF choke to supply bias to the output transistor collector. As the frequency of operation is reduced, the choice of these components must be modified to maintain proper gain and linearity in the device. This design provides the circuit modification recommendations for operating a wideband RF amplifier device like the TRF37D73 in the low frequency range. A full complement of testing over temperature and voltage is provided for very low frequencies (1 to 50 MHz) to illustrate the effectiveness of the design
主要特色
-
Operating Frequency1 to 50 MHz
-
Gain21 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TRF37D73IDSGT | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | 买入 | |
|
|
TRF37D73IDSGR | Texas Instruments | RF Amplifiers | RF Amp Single Gain Amp 6GHz 3.45V 8-Pin WSON EP T/R | 买入 | |