TIDA-00311, Miniaturized Pulse Oximeter Reference Design
使用 Texas Instruments 的 AFE4403YZPR 的参考设计
Image
1 / 3
依据最终产品
- Medical and Healthcare
说明
- TIDA-00311, Miniaturized Pulse Oximeter Reference Design. This reference design is for a miniaturized pulse oximeter specifically designed for high end clinical applications. The small form factor module can easily simplify and accelerate pulse oximeter system design. Featuring AFE4403 Analog Front End for interfacing with the LED and Photodiode sensors, this design also includes an MCU for processing the information from the AFE
主要特色
-
ADC Resolution8 Bit
-
Number of Channels1CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F5528IYFFR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin DSBGA T/R | 买入 | |
|
|
AFE4403YZPR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 1 ADC 8bit 3.3V 36-Pin DSBGA T/R | 买入 | |