ADS7924EVM, Evaluation Board using ADS7924, 12-bit, MUX input SAR ADC with Intelligent System Power Control
使用 Texas Instruments 的 ADS7924IRTE 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Electrocardiograph Battery Powered
- Energy harvesting
- Medical and Healthcare
- Portable
- Power Supplies
- Smart Sensor
- System Monitoring and Control
说明
- ADS7924EVM, Evaluation Board for the ADS7924, 4-channel, 12-bit Analog-to-Digital Converter (ADC) with an IC interface. The modular EVM uses the ADS7924 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS7924 are accessible through various connections on the ADS7924EVM connectors. The EVM can be plugged into suitable motherboards such as the MMB3 to work directly with any personal computer
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels1CH
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA363IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 | |
|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC1T45DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1T45DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1T45DBVRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
|
ADS7924IRTER | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R | 买入 | |
|
|
ADS7924IRTET | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R | 买入 | |