TIDA-00233, 24VDC, 10A eFuse and Protection Circuit for Programmable Logic Controllers
使用 Texas Instruments 的 LM5069MM-2/NOPB 的参考设计
Image
1 / 4
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Power Supplies
- Smart Sensor
说明
- TIDA-00233, 24VDC, 10A eFuse and Protection Circuit for Programmable Logic Controllers (PLC). This sub system design shows an IC based implementation of over voltage, over current, reverse current, reverse polarity and miss wire protection which is more accurate, lower power and faster compared to fuses, PTCs and diodes. Programmable Logic Controller (PLC) I/O modules connected to a field power supply benefit from protection on the 24V field input connectors as power supply faults or miss wiring might damage or cause the module to not operate correctly
主要特色
-
Protection TypeOvercurrent|Overvoltage
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5050MK-1/NOPB | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 买入 | |
|
|
LM5050MK-1/NOPB | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 买入 | |
|
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |
|
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |