TIDA-00225, Data Concentrator Cape for BeagleBone Black
使用 Texas Instruments 的 SN74LV125APWR 的参考设计
Image
1 / 9
依据最终产品
- Flow Meter
- Industrial Automation HMI
- Modems
- Power Line Communication
- Remote Control
- Smart Electric Meter
- Solar Power Inverter
说明
- TIDA-00225, Data Concentrator Cape for BeagleBone Black. This design provides new connectivity options for developers working with the BeagleBone Black platform. It allows developers to work with Power Line Communications (PLC) and Radio Frequency modules to easily and quickly develop host applications for smart grid networks. Developers can easily build their own Cape for the BeagleBone Black and start working with G3-PLC, 6LowPAN, PRIME, Wireless M-BUS or ZigBee solutions
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G57DBVR | Texas Instruments | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R | 买入 | |
|
|
FOD817BSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
TRS3386ECPWR | Texas Instruments | Bus Line Transceivers | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R | 买入 | |
|
|
TPS61093DSKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 6V Step Up Single-Out 1.6V to 17V 0.3A 10-Pin WSON EP T/R | 买入 | |
|
|
SN74LV125APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |