TIDA-00145, Automotive Brushed Motor Driver Reference Design for Power Folding Side Mirrors
使用 Texas Instruments 的 DRV8801QRTYRQ1 的参考设计
Image
1 / 6
说明
- TIDA-00145, Reference Design features the DRV8801EVM which enables a simple to use platform to demonstrate the capabilities and performance of the DRV8801 motor driver for power folding side mirrors. This Design is also intended to allow easy evaluation of the automotive qualified version part, DRV8801-Q1. The DRV8801 is a 2.8A peak Full Bridge Brushed DC motor driver capable of driving the retracting function of vehicle side view mirrors. With the built-in automotive protection features of overcurrent, thermal, shoot-through, UVLO protection and wide input voltage range, this motor driver provides the necessary features to survive the harsh automotive environment
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F1232IDWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC T/R | 买入 | |
|
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 买入 | |
|
|
MSP430F1232IDW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC Tube | 买入 | |
|
|
TPS77701DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 买入 | |
|
|
DRV8801QRTYRQ1 | Texas Instruments | Motor Controller and Driver ICs | Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R Automotive AEC-Q100 | 买入 | |