DRV8801EVM, Evaluation Module for DRV8801 Brushed DC Motor Driver with Current Sense
使用 Texas Instruments 的 DRV8800PWP 的参考设计
Image
1 / 3
依据最终产品
- Industrial Automation HMI
- Printers
说明
- DRV8801EVM, Evaluation Module (EVM) demonstrates the capabilities and performance of the DRV8801 integrated circuit. The DRV8801 is a 2.8A Peak Brushed DC motor driver with brake support and current sense pin whose output voltage is directly proportional to the motor current
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS77701DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 买入 | |
|
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 买入 | |
|
|
MSP430F1232IDWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC T/R | 买入 | |
|
|
MSP430F1232IDW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC Tube | 买入 | |
|
|
DRV8800PWPR | Texas Instruments | Motor Controller and Driver ICs | Full Bridge Motor Driver 32V 16-Pin HTSSOP EP T/R | 买入 | |