TIDA-00070, FPGA Firmware Project for Measuring Bit Errors in the Output Word of an A to D Converter
使用 Texas Instruments 的 LFE3-35E-6FN484C 的参考设计
Image
1 / 9
说明
- TIDA-00070, FPGA Firmware Project for Measuring Bit Errors in the Output Word of an A to D Converter. for applications where there are bit errors and resulting sample errors (also called sparkle codes, word errors or code errors), the ability to measure the Error rates caused by these bit errors is important. This FPGA firmware based application note proposes a method to accurately measure these errors over an indefinite time and provides an example of how this measurement can be done using a simple FPGA platform
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS76933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
FT2232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 买入 | |
|
|
TPS62420DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
|
ABM8G-12.000MHZ-B4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
FT2232H-56Q-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 56-Pin VQFN EP | 买入 | |
|
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 买入 | |
|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
|
93LC46B-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC N | 买入 | |
|
|
93LC46B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |