Thermocouple Temperature Measurement System with Less Than 500 uA Current Drain
使用 Analog Devices 的 ADUC832 的参考设计
Image
1 / 1
相关文件
- AD7793BRU Multisim SPICE
- ADUC832BSZ CAD/Foot Print
- AD7793BRUZ CAD/Foot Print
- ad7793bru-reel CAD symbol
- ADUC832BCP CAD/Foot Print
- ADUC832BCPZ CAD/Foot Print
- ADUC832BCPZ-REEL CAD/Foot Print
- ADUC832BS CAD/Foot Print
- ADUC832BSZ-REEL CAD/Foot Print
- aduc832bs CAD symbol
- ad7793bru CAD symbol
- aduc832bcp CAD symbol
依据最终产品
- Blood Analyzer
- Industrial Control
- Instrumentation and Measurement
- Portable
说明
- Thermocouple Temperature Measurement System based on the AD7793 24-bit sigma-delta analog-to-digital converter (ADC). The AD7793 is a low power, low noise, complete analog front end for high precision measurement applications. The device includes a programmable gain amplifier (PGA), an internal reference, an internal clock, and excitation currents, thereby greatly simplifying the thermocouple system design
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7793BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R | 买入 | |
|
|
AD7793BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube | 买入 | |
|
|
ADUC832BSZ-REEL | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP T/R | 买入 | |
|
|
ADUC832BCPZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP Tray | 买入 | |
|
|
ADUC832BCPZ-REEL | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP T/R | 买入 | |
|
|
ADUC832BSZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP Tray | 买入 | |