TAS5548EVM, Evaluation Module using TAS5558, 96-KHz PWM Modulator with integrated ASRC and Audio Processor
使用 Texas Instruments 的 TAS5558DCA 的参考设计
Image
1 / 2
依据最终产品
- Audio
说明
- TAS5548EVM, Evaluation Module using TAS5558, 96-KHz PWM Modulator with integrated ASRC and Audio Processor. for consumer and prosumer audio customers who want improved multi-channel performance the TAS5558 is the industry's first PWM Modulators that provide 8 channels of advanced audio processing with integrated 8-channel Asynchronous Sample Rate conversion (ASRC). The TAS5558 support ASRC, pop free single-ended operation, energy manager, DTS-HD compatibility, Power Supply Volume Control, as well as mixing of two different sample rate streams
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS73533DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 买入 | |
|
|
TPA6138A2PW | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP Tube | 买入 | |
|
|
24LC256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ABM8G-12.288MHZ-18-D2Y-T | Abracon | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
TAS5558DCA | Texas Instruments | Audio Processors | Audio Processor Bass/Treble 0.4MHz 5-IN 1-OUT 56-Pin HTSSOP EP | 买入 | |