TAS3108EVM2, Evaluation Kit for featuring TAS3108, an 8-channel, fully programmable digital audio processor
使用 Texas Instruments 的 TAS3108DCP 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Automotive and Transportation
- Digital TV
- Home Theater
说明
- TAS3108EVM2, Evaluation Kit for featuring TAS3108, an 8-channel, fully programmable digital audio processor, and in combination with the Input USB Board and the Graphical Development Environment software, the device is easily programmed via USB interface to a wide variety of filter combinations
主要特色
-
CODEC Resolution32 Bit
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC512-I/PG | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
TLV1117-33CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
24LC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
TLV1117-33CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TAS3108DCP | Texas Instruments | Audio Processors | AUDIO DIGITAL SIGNAL PROCESSORS | 买入 | |
|
|
TAS3108DCPR | Texas Instruments | Audio Processors | AUDIO DIGITAL SIGNAL PROCESSORS | 买入 | |