Synchronous Boost Converter Based on the LT3782A (VOUT = 24V at 8.5A, VIN = 8.5V to 18V)
使用 Analog Devices 的 LT3782A 的参考设计
Image
1 / 1
依据最终产品
- Audio Amplifier
- Automotive and Transportation
说明
- Circuit shows LT3782A, Low Profile Synchronous, 2-Phase Boost Converter Produces 200W with 98% Efficiency. Circuit shows a boost converter that generates 24V from an input voltage range of 8.5 to 18V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 18 V
-
Output Voltage24 V
-
Output Current8.5 A
-
Output Power200 W
-
Efficiency98 %
-
TopologyBoost
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4440ES6-5#TRPBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4440ES6-5#TRM | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4440ES6-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
|
LTC4440ES6-5#TRMPBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4440ES6-5 | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
|
LTC4440ES6-5#TR | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT3782AIUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin QFN EP T/R | 买入 | |
|
|
LT3782AIFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP T/R | 买入 | |
|
|
LT3782AIFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP Tube | 买入 | |
|
|
LT3782AEFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP Tube | 买入 | |
|
|
LT3782AEUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin QFN EP T/R | 买入 | |
|
|
LT3782AEFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP T/R | 买入 | |