STEVAL-ISA080V1, 90 W-HB LLC resonant converter based on the L6585DE combo IC
使用 STMicroelectronics 的 L6585DE 的参考设计
Image
1 / 1
依据最终产品
- Electronic Ballast
- Lighting
说明
- STEVAL-ISA080V1, 90 W-HB LLC resonant converter based on the L6585DE combo IC. This application note describes the performance of a 90 W, wide range mains, power factor corrected AC-DC power supply demonstration board. The architecture is based on a two-stage approach: a front-end PFC pre-regulator and a down-stream multi-resonant half bridge converter
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage19 V
-
Output Current4.7 A
-
Output Power90 W
-
Efficiency92.14 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
Featured Parts (31)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
|
TL431IDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
|
TL431IL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TL431CCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
|
TL431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
|
TL431CZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431ACCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431CZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431AIL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |