STMicroelectronicsTL431AIZ电压参考

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag

Even in the event of large power supply variations, this TL431AIZ voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This will operate at a maximum voltage of 37 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

库存总量: 52,487 个零件

Regional Inventory: 44,765

    Total$0.09Price for 1

    44,765 In stock: 可以在 2 天内配送

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2307+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 44,765
      • Price: $0.0882
    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2436+
      Manufacturer Lead Time:
      10 星期
      • In Stock: 7,722
      • Price: $0.1123

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.