STEVAL-ILL084V1, Evaluation Board based on the LED6000 0.5A Floating Boost LED Driver
使用 STMicroelectronics 的 LED6000PHR 的参考设计
Image
1 / 2
依据最终产品
- Halogen Lighting
- Industrial HB LED Lighting
说明
- STEVAL-ILL084V1, Evaluation Board is based on the LED6000 monolithic current source for high power LED driving. The floating boost topology can benefit from the LED6000 wide input voltage range to drive many power LED in series. The LED6000 is a 61V asynchronous switching regulator with embedded power MOSFET, designed to supply up to 3A DC currents depending on the application conditions. The 250 mV typical RSENSE voltage drop, embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) maximize power conversion efficiency across the entire load range. Digital dimming is implemented by driving the dedicated DIM pin. The current limit threshold and the switching frequency are adjustable for application optimization
主要特色
-
Input Voltage18 to 36 V
-
Output Current0.5 A
-
Number of Derived Elements15
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LED6000PHR | STMicroelectronics | LED Drivers | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube | 买入 | |