STEVAL-ILL063V1, Evaluation Board for 3-A LED driver based on the LED5000 in floating boost topology
使用 STMicroelectronics 的 LED5000PHR 的参考设计
Image
1 / 2
依据最终产品
- Halogen Lighting
- High-Brightness LED Driver
- LED Bulb
- Signage Lighting
- Street LED Lighting
说明
- STEVAL-ILL063V1, Evaluation Board for 3-A LED driver based on the LED5000 in floating boost topology. The STEVAL-ILL063V1 is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency
主要特色
-
Input Voltage5.5 to 48 V
-
Output Current3 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LED5000PHR | STMicroelectronics | LED Drivers | LED Driver 6 Segment 34uA Supply Current 8-Pin HSOP EP T/R | 买入 | |