STEVAL-ILL054V1, Evaluation Board based on LED2001 4A HB LED driver with dimming function in a QFN package
使用 STMicroelectronics 的 LED2000PUR 的参考设计
Image
1 / 2
依据最终产品
- Halogen Lighting
- High-Brightness LED Driver
- Signage Lighting
说明
- STEVAL-ILL054V1, Demonstration Board is aid in the evaluation of the LED2001, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2001 is designed to operate as a precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin
主要特色
-
Input Voltage3 to 18 V
-
Output Current4 A
-
Number of Derived Elements3
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LED2000PUR | STMicroelectronics | LED Drivers | LED Driver 2500uA Supply Current 8-Pin VFQFPN EP T/R | 买入 | |