STEVAL-IFP032V1, 8-CH High-Side Driver Evaluation Board based on the VNI8200XP-32 Power Switch
使用 STMicroelectronics 的 VNI8200XP-32 的参考设计
Image
1 / 3
依据最终产品
- Power Conversion
说明
- STEVAL-IFP032V1, Evaluation Board based on the VNI8200XP-32 high-side driver, is intended for device testing in terms of power management and digital interface. In adherence with industrial standards, the board's isolated interface between the IPS and host controller are implemented using high-speed Optocouplers for IPS driving and low-speed Optocouplers to receive device status information. A GUI interface provides a user-friendly way to test VNI8200XP-32 device functionality, after connecting the STEVAL-IFP032V1 evaluation board to a PC via a communication board. Thermal performance is improved thanks to a four-layer design with copper regions distributed across all the layers for more effective heat dissipation. The STEVAL-IFP032V1 evaluation board meets EFT standard requirements IEC 61000-4- 2, IEC 61000-4-4, IEC 61000-4-5
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.5 to 33 V
-
Output Voltage3.3|5 V
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VNI8200XP-32 | STMicroelectronics | Current Limit Switches | Current Limit SW 8-IN 8-OUT to 1A 36-Pin PowerSSO EP Tube | 买入 | |