SPC560B-DIS, SPC56B-Discovery Discovery Kit for SPC56 B line - with SPC560B54L5 MCU
使用 STMicroelectronics 的 SPC560B54L5 的参考设计
Image
1 / 5
依据最终产品
- Access Control
- Automotive - Body Electronics
- Door Module
- HVAC
- Industrial
- Safety
- Seat Control
- Security
说明
- SPC560B-DIS, SPC56B-Discovery Discovery Kit for SPC56 B line - with SPC560B54L5 MCU. Based on SPC560B54L5, the discovery board includes a JTAG debugger from PLS, LEDs, Push-Buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128 Kbyte debugging/programming license. Free ready-to-run application firmware examples are available on SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers
主要特色
-
Embedded System TypeMCU
-
Family NameSPC560B
-
PlatformDiscovery Kit
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 | 买入 | |
|
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
M93S46-WMN6P | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N Tube | 买入 | |
|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1T45DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
M93S46-WMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N T/R | 买入 | |
|
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |
|
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |