SPC56EL70L5DISP, SPC56L-Discovery Discovery Plus Kit for SPC56 L line - with SPC56EL70L5 MCU
使用 STMicroelectronics 的 SPC56EL70L5CB 的参考设计
Image
1 / 7
依据最终产品
- Automotive and Transportation
- Industrial
- Safety
说明
- SPC56EL70L5DISP, SPC56L-Discovery Discovery Plus Kit for SPC56 L line - with SPC56EL70L5 MCU. The SPC56xL Discovery+ kit helps you to discover SPC56L line Power Architecture Microcontrollers with full access to CPUs, I/O signals and peripherals such as CAN, UART, FlexRay, JTAG, K-Line, LIN at budget price. SPC5studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes High-Tec GNU "C" compiler, with a 30-days full free trial license. SPC5Studio is available for free download. The SPC56xL family is designed to address all Automotive Applications but as well industrial safety oriented applications
主要特色
-
Embedded System TypeMCU
-
Family NameSPC56xL
-
Core Processore200
-
PlatformDiscovery Kit
Featured Parts (40)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A5970ADTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 1A 8-Pin SO N T/R Automotive AEC-Q100 | 买入 | |
|
|
SPC56EL54L5CBFSY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 768KB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
SPC56EL54L5CBFSR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 768KB Flash 3.3V/5V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
SPC56EL60L5CBFQY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 买入 | |
|
|
LD1117ASTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
STM6315RBW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |
|
|
SPC56EL60L5CCOSR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 1MB Flash 3.3V/5V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
SPC56EL60L5CBFSR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP T/R | 买入 | |
|
|
SPC56EL60L3CCFQY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z4d RISC 1MB Flash 3.3V/5V 100-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
LD1117AS12TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LD1117AS18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |