SN55LVCP22EVM-CVAL, Evaluation Module for SN55LVCP22 (LVDS output) is a high-speed 2x2 CrossPoint switch
使用 Texas Instruments 的 SN55LVCP22W 的参考设计
Image
1 / 2
依据最终产品
- Add/Drop Multiplexer
- ATCA Backplane
- Clock Management and Distribution
- Switch/Router line card
- Wireless Base Station
说明
- SN55LVCP22EVM-CVAL, Evaluation Module for SN55LVCP22 (LVDS output) is a high-speed 2x2 CrossPoint switch. The four different functions that this CrossPoint provides are shown below. The functions are selected via pins SEL0 and SEL1. Control pins EN0 and EN1 enable or disable the outputs. The receiver has a wide input common-mode voltage range with an ability to accept LVDS, LVPECL and CML signaling rates
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN55LVCP22W/EM | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1Gbps 16-Pin CFPAK Tube | 买入 | |
|
|
SN55LVCP22W/EM | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1Gbps 16-Pin CFPAK Tube | 买入 | |