DS125BR800EVM, Evaluation Board for DS125BR800 Low-Power, 12.5-Gbps, 8-Channel (Unidirectional) Repeater With Input Equalization
使用 Texas Instruments 的 DS125BR800SQ/NOPB 的参考设计
Image
1 / 1
依据最终产品
- ATCA Backplane
- Cable Modem
说明
- DS125BR800EVM, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DS125BR800SQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R | 买入 | |
|
|
DS125BR800SQ/NOPB | Texas Instruments | Signal Buffers and Repeaters | CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R | 买入 | |